Yageo 33 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$100.00

(exc. GST)

$100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000$0.01$100.00
20000 - 90000$0.01$100.00
100000 +$0.009$90.00

*price indicative

RS Stock No.:
198-5258
Mfr. Part No.:
AC0402JRNPO9BN330
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

33pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Automative E

Height

500μm

Standards/Approvals

IEC 60384-21/22, RoHS

Width

500μm

Length

1mm

Maximum Operating Temperature

125°C

The Yageo 33pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

  • RS Stock No. 1985259
  • Mfr. Part No. AC0402JRNPO9BN330
Each (On a Tape of 250)
$0.038
  • RS Stock No. 1985259P
  • Mfr. Part No. AC0402JRNPO9BN330
Each (Supplied on a Reel)
$0.038
  • RS Stock No. 1992181
  • Mfr. Part No. CC0402JRNPO9BN330
Each (On a Tape of 1000)
$0.012
  • RS Stock No. 1992181P
  • Mfr. Part No. CC0402JRNPO9BN330
Each (Supplied on a Reel)
$0.012

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy