KEMET 22 pF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,735.00

(exc. GST)

$1,908.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$1.735$1,735.00-
2000 - 3000$1.696$1,696.002%
4000 +$1.665$1,665.004%

*price indicative

RS Stock No.:
195-4871
Mfr. Part No.:
CAS26C220KAGFC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V ac

Construction

Stacked

Package/Case

2211

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CAS

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Height

2mm

Length

5.7mm

Width

2.8mm

Maximum Operating Temperature

125°C

Suppression Class

Y2/X1

COO (Country of Origin):
TW
KEMET’s CAS surface mount safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. These capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.

2.5 kV and 5 kV Impulse Voltages

Reliable operation up to 125°C

Available in C0G and X7R Dielectrics

Case sizes 1808, 1812, 2211, and 2220

Capacitance offerings ranging from 3.0 pF to 22 nF

Available capacitance tolerances from ±0.5 pF to ±20%

Applications

Line-to-line (Class X) filtering

Line-to-ground (Class Y) filtering

Antenna coupling

Primary and secondary coupling (switching power supplies)

Line disturbances suppression (motors and motor controls, relays, switching power supplies, and inverters)

  • RS Stock No. 1954872P
  • Mfr. Part No. CAS26C220KAGFC
Each (Supplied on a Reel)
$4.008
  • RS Stock No. 1954872
  • Mfr. Part No. CAS26C220KAGFC
Each (In a Pack of 5)
$4.008
  • RS Stock No. 1861199
  • Mfr. Part No. CAN12X223KARACTU
Each (In a Pack of 10)
$1.548
  • RS Stock No. 1861199P
  • Mfr. Part No. CAN12X223KARACTU
Each (Supplied on a Reel)
$1.842

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy