- RS Stock No.:
- 195-4866
- Mfr. Part No.:
- CAS18C472KARGC
- Brand:
- KEMET
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$4.172
(exc. GST)
$4.589
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $4.172 | $20.86 |
125 - 245 | $4.068 | $20.34 |
250 + | $4.002 | $20.01 |
*price indicative
- RS Stock No.:
- 195-4866
- Mfr. Part No.:
- CAS18C472KARGC
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
KEMETs CAS surface mount safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. These capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.
2.5 kV and 5 kV Impulse Voltages
Reliable operation up to 125°C
Available in C0G and X7R Dielectrics
Case sizes 1808, 1812, 2211, and 2220
Capacitance offerings ranging from 3.0 pF to 22 nF
Available capacitance tolerances from ±0.5 pF to ±20%
Applications
Line-to-line (Class X) filtering
Line-to-ground (Class Y) filtering
Antenna coupling
Primary and secondary coupling (switching power supplies)
Line disturbances suppression (motors and motor controls, relays, switching power supplies, and inverters)
Reliable operation up to 125°C
Available in C0G and X7R Dielectrics
Case sizes 1808, 1812, 2211, and 2220
Capacitance offerings ranging from 3.0 pF to 22 nF
Available capacitance tolerances from ±0.5 pF to ±20%
Applications
Line-to-line (Class X) filtering
Line-to-ground (Class Y) filtering
Antenna coupling
Primary and secondary coupling (switching power supplies)
Line disturbances suppression (motors and motor controls, relays, switching power supplies, and inverters)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 250V ac |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4.5 x 3.2 x 2.5mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 2.5mm |
Series | CAS |
Suppression Class | X2 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC, 250V ac V, SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10 % , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD