- RS Stock No.:
- 194-0620
- Mfr. Part No.:
- FG28X7S2A473KRT00
- Brand:
- TDK
430 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.333
(exc. GST)
$0.366
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $0.333 | $3.33 |
20 - 40 | $0.325 | $3.25 |
50 + | $0.317 | $3.17 |
*price indicative
- RS Stock No.:
- 194-0620
- Mfr. Part No.:
- FG28X7S2A473KRT00
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The TDKs FG series 0. 047uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 100V dc |
Package/Case | Radial |
Mounting Type | Through Hole |
Dielectric | X7S |
Tolerance | ±10% |
Dimensions | 4 x 5.5 x 2.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 5.5mm |
Series | FG |
Lead Spacing | 5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, Push In, Solder
- KEMET 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% ,...
- Murata 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% ,...
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V,...
- AVX 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole