TDK 47 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$9.16

(exc. GST)

$10.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 785 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.832$9.16

*price indicative

RS Stock No.:
903-8874
Mfr. Part No.:
CGA6N2C0G2A473J230AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1210

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CGA

Width

2.5mm

Length

3.2mm

Height

2.3mm

Standards/Approvals

RoHS

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK CGA Automotive 1206 series, C0G Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.

Features and Benefits:


Monolithic structure

Low ESL

Low self-heating and high ripple resistance ;AEC-Q200 compliant

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

  • RS Stock No. 1795516
  • Mfr. Part No. CGA5H1C0G2A473J115AC
Each (In a Pack of 10)
$0.591
  • RS Stock No. 1794975
  • Mfr. Part No. CGA5H1C0G2A473J115AC
Each (On a Reel of 2000)
$0.381
  • RS Stock No. 1795130
  • Mfr. Part No. C3216C0G2A473J115AC
Each (On a Reel of 2000)
$0.346
  • RS Stock No. 1795810
  • Mfr. Part No. C3216C0G2A473J115AC
Each (In a Pack of 10)
$0.531

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy