TDK 33 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 903-4689
- Mfr. Part No.:
- CGA4J2C0G1H333J125AA
- Brand:
- TDK
Subtotal (1 pack of 25 units)*
$5.60
(exc. GST)
$6.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.224 | $5.60 |
*price indicative
- RS Stock No.:
- 903-4689
- Mfr. Part No.:
- CGA4J2C0G1H333J125AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 0805 C0G Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.
Features and Benefits:
Monolithic structure
Low ESL
Low self-heating and high ripple resistance ;AEC-Q200 compliant
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
