- RS Stock No.:
- 194-0585
- Mfr. Part No.:
- FG28C0G2A271JNT00
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 194-0585
- Mfr. Part No.:
- FG28C0G2A271JNT00
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The TDKs FG series 270pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 270pF |
Voltage | 100V dc |
Package/Case | Radial |
Mounting Type | Through Hole |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 4 x 5.5 x 2.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 5.5mm |
Series | FG |
Lead Spacing | 5 mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- TDK 270pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- TDK 270pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 270pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- Murata 270pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- KYOCERA AVX 270pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Vishay 270pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- Murata 270pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% ,...
- TDK 390pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole