Murata 270pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 169-6530
- Mfr. Part No.:
- GRM1882C2A271JA01D
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-6530
- Mfr. Part No.:
- GRM1882C2A271JA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 270pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | CH | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 270pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric CH | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Related links
- KEMET 270pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 120pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
