TDK 33 μF Multilayer Ceramic Capacitor, 25V dc, +20 %, Through Hole Radial
- RS Stock No.:
- 194-0560
- Mfr. Part No.:
- FG26X5R1E336MRT00
- Brand:
- TDK
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.83
(exc. GST)
$8.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
- Plus 1,550 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.783 | $7.83 | - |
| 20 - 40 | $0.76 | $7.60 | 2% |
| 50 - 90 | $0.739 | $7.39 | 5% |
| 100 - 240 | $0.716 | $7.16 | 8% |
| 250 + | $0.697 | $6.97 | 10% |
*price indicative
- RS Stock No.:
- 194-0560
- Mfr. Part No.:
- FG26X5R1E336MRT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 33μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | X5R | |
| Tolerance | +20 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Length | 5.5mm | |
| Height | 6mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 33μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric X5R | ||
Tolerance +20 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Length 5.5mm | ||
Height 6mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 85°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 33uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +85°C
Related links
- CHEMI-CON 33 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- CHEMI-CON 15 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- CHEMI-CON 47 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- CHEMI-CON 22 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 10 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 100 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 470 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
