KEMET 330 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Through Hole Radial
- RS Stock No.:
- 172-6542
- Mfr. Part No.:
- C320C334M5U5TA
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$105.50
(exc. GST)
$116.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | $0.211 | $105.50 |
| 2500 + | $0.19 | $95.00 |
*price indicative
- RS Stock No.:
- 172-6542
- Mfr. Part No.:
- C320C334M5U5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 330nF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | Z5U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | 10°C | |
| Series | Goldmax 300 | |
| Standards/Approvals | RoHS, REACH, UL | |
| Width | 3.81mm | |
| Height | 6.6mm | |
| Length | 5.08mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | Class I | |
| Lead Spacing | 2.54mm | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 330nF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric Z5U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature 10°C | ||
Series Goldmax 300 | ||
Standards/Approvals RoHS, REACH, UL | ||
Width 3.81mm | ||
Height 6.6mm | ||
Length 5.08mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class Class I | ||
Lead Spacing 2.54mm | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
C315 / C320 / C322 / C330 Series
Z5U dielectric
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
- RS Stock No. 8015390P
- Mfr. Part No. C320C334M5U5TA
Each (Supplied in a Bag)
$0.501
- RS Stock No. 8015390
- Mfr. Part No. C320C334M5U5TA
Each (In a Pack of 25)
$0.501
- RS Stock No. 8015394
- Mfr. Part No. C320C474M5U5TA
Each (In a Pack of 10)
$0.446
- RS Stock No. 1441966
- Mfr. Part No. SR215E334MAR
Each (In a Bag of 50)
$0.321
Related links
- KEMET 330 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 330 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 330 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











