KEMET 470 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Through Hole Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.10

(exc. GST)

$5.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 170 unit(s) shipping from 18 November 2026
  • Plus 500 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$0.51$5.10
50 +$0.506$5.06

*price indicative

Packaging Options:
RS Stock No.:
801-5394
Mfr. Part No.:
C320C474M5U5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

470nF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

Z5U

Tolerance

±20 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

10°C

Series

Goldmax 300

Width

3.81mm

Height

6.6mm

Length

5.08mm

Standards/Approvals

UL, REACH, RoHS

Maximum Operating Temperature

85°C

Suppression Class

Class I

Lead Spacing

2.54mm

Lead Diameter

510μm

C315 / C320 / C322 / C330 Series


Z5U dielectric

Conformally coated

Z5U Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing.

Each (Supplied in a Bag)
$0.51
Each (In a Pack of 5)
$0.734
Each (Supplied in a Bag)
$0.672
Each (On a Reel of 500)
$0.224

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy