- RS Stock No.:
- 144-1912
- Mfr. Part No.:
- SR305E105MAR
- Brand:
- KYOCERA AVX
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.557
(exc. GST)
$0.613
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.557 | $557.00 |
2000 - 3000 | $0.543 | $543.00 |
4000 + | $0.535 | $535.00 |
*price indicative |
- RS Stock No.:
- 144-1912
- Mfr. Part No.:
- SR305E105MAR
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | Z5U |
Tolerance | ±20% |
Dimensions | 7.62 x 3.81 x 7.62mm |
Length | 7.62mm |
Depth | 3.81mm |
Height | 7.62mm |
Series | SR |
Lead Spacing | 5 mm |
Terminal Type | Radial |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +85°C |
Related links
- 4.7 nF Multilayer Ceramic Capacitor
- 0.4 pF Multilayer Ceramic Capacitor
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC ±10% , Axial
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC ±20% , Axial
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC SMD