KEMET 10 nF Multilayer Ceramic Capacitor, 100V, 10 %
- RS Stock No.:
- 188-2161
- Mfr. Part No.:
- C0603X103K1RAC3316
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$17.40
(exc. GST)
$19.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.174 | $17.40 | - |
| 1000 - 1900 | $0.169 | $16.90 | 2% |
| 2000 + | $0.166 | $16.60 | 4% |
*price indicative
- RS Stock No.:
- 188-2161
- Mfr. Part No.:
- C0603X103K1RAC3316
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 100V | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | X FT-CAP VW 80808 | |
| Standards/Approvals | EIA 556, EIA 481, J-STD-020, IPC-7351, EIA 624 | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 100V | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series X FT-CAP VW 80808 | ||
Standards/Approvals EIA 556, EIA 481, J-STD-020, IPC-7351, EIA 624 | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
Superior flex performance (5 mm)
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
- RS Stock No. 1881961
- Mfr. Part No. C0805X103K1RAC3316
Each (On a Reel of 4000)
$0.098
- RS Stock No. 1882183P
- Mfr. Part No. C0805X103K1RAC3316
Each (Supplied on a Reel)
$0.11
- RS Stock No. 1882183
- Mfr. Part No. C0805X103K1RAC3316
Each (In a Pack of 100)
$0.11
- RS Stock No. 1882161P
- Mfr. Part No. C0603X103K1RAC3316
Each (Supplied on a Reel)
$0.174
Related links
- KEMET 10 nF Multilayer Ceramic Capacitor 10 %
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Axial
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 3.3 nF Multilayer Ceramic Capacitor ±10 % Radial









