- RS Stock No.:
- 194-0605
- Mfr. Part No.:
- FG28X7R2A332KNT00
- Brand:
- TDK
110 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.32
(exc. GST)
$0.35
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $0.32 | $3.20 |
20 - 40 | $0.312 | $3.12 |
50 + | $0.304 | $3.04 |
*price indicative |
- RS Stock No.:
- 194-0605
- Mfr. Part No.:
- FG28X7R2A332KNT00
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The TDKs FG series 3300pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 100V dc |
Package/Case | Radial |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4 x 5.5 x 2.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 5.5mm |
Series | FG |
Minimum Operating Temperature | -55°C |
Lead Spacing | 5 mm |
Maximum Operating Temperature | +125°C |
Related links
- Cable Knives
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole