- RS Stock No.:
- 188-1961
- Mfr. Part No.:
- C0805X103K1RAC3316
- Brand:
- KEMET
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.10
(exc. GST)
$0.11
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 4000 | $0.10 | $400.00 |
8000 - 12000 | $0.098 | $392.00 |
16000 + | $0.096 | $384.00 |
*price indicative |
- RS Stock No.:
- 188-1961
- Mfr. Part No.:
- C0805X103K1RAC3316
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Superior flex performance (5 mm)
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Package/Case | 0805 (2012M) |
Length | 2 +/-0.3mm |
Automotive Standard | AEC-Q200 |
Depth | 0.78 +/-0.20mm |
Series | X FT-CAP VW 80808 |
Related links
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Kemet 10nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10 % , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , Axial
- KEMET 10nF MLCC 10%
- KEMET 10nF Multilayer Ceramic Capacitor MLCC 5% , SMD