Murata 680 pF Multilayer Ceramic Capacitor, 250V, Surface
- RS Stock No.:
- 187-7708
- Mfr. Part No.:
- KCA55L7UMF681KH01L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $9.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.63
(exc. GST)
$8.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 346 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 98 | $3.815 | $7.63 | - |
| 100 - 198 | $3.725 | $7.45 | $9.00 |
| 200 + | $3.665 | $7.33 | $30.00 |
*price indicative
- RS Stock No.:
- 187-7708
- Mfr. Part No.:
- KCA55L7UMF681KH01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 680pF | |
| Voltage | 250V | |
| Construction | Stacked | |
| Package/Case | 2220 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | U2J | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | KCA | |
| Length | 5.7mm | |
| Width | 5mm | |
| Standards/Approvals | UL 60384-14, RoHS, EN 60384-14 | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 680pF | ||
Voltage 250V | ||
Construction Stacked | ||
Package/Case 2220 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric U2J | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series KCA | ||
Length 5.7mm | ||
Width 5mm | ||
Standards/Approvals UL 60384-14, RoHS, EN 60384-14 | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- JP
Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.
Related links
- Murata 680 pF Multilayer Ceramic Capacitor Surface
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
