Murata 680 pF Multilayer Ceramic Capacitor, 250V, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
187-7652
Mfr. Part No.:
KCA55L7UMF681KH01L                
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

680pF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V

Construction

Stacked

Package/Case

2220

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

U2J

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

KCA

Standards/Approvals

UL 60384-14, RoHS, EN 60384-14

Width

5mm

Length

5.7mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy