Wurth Elektronik 22nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 185-5706
- Mfr. Part No.:
- 885382206003
- Brand:
- Wurth Elektronik
On back order for despatch 22/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 100)
$0.215
(exc. GST)
$0.237
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | $0.215 | $21.50 |
1000 - 1900 | $0.21 | $21.00 |
2000 + | $0.207 | $20.70 |
*price indicative
- RS Stock No.:
- 185-5706
- Mfr. Part No.:
- 885382206003
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 22nF MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 22nF MLCC, 500V dc V, ±10% , SMD
- Wurth Elektronik 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V,...
- Yageo 22nF MLCC, 50V dc V, ±10% , SMD
- Murata 22nF MLCC, 50V dc V, ±10% , SMD
- Taiyo Yuden 22nF MLCC, 50V dc V, ±10% , SMD
- Walsin Technology Corporation 22nF MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 22nF Multilayer Ceramic Capacitor MLCC, 16V dc V,...