Wurth Elektronik 22 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS Stock No.:
- 163-5992
- Mfr. Part No.:
- 885012205014
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$120.00
(exc. GST)
$130.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.012 | $120.00 | - |
| 50000 + | $0.011 | $110.00 | 8% |
*price indicative
- RS Stock No.:
- 163-5992
- Mfr. Part No.:
- 885012205014
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22nF | |
| Voltage | 10V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22nF | ||
Voltage 10V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Related links
- Wurth Elektronik 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
