Wurth Elektronik 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $1.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

$8.60

(exc. GST)

$9.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800$0.043$8.60-
1000 - 1800$0.042$8.40$1.00
2000 +$0.041$8.20$4.00

*price indicative

Packaging Options:
RS Stock No.:
192-7628
Distrelec Article No.:
304-38-997
Mfr. Part No.:
885012207094
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

22nF

Voltage

50V dc

Package/Case

0805

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Height

800μm

Length

2mm

Width

1.25mm

Standards/Approvals

RoHS

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
High performance ceramic

High electrical precision and stability ceramic especially for NP0

Minimal aging especially for NP0

Mounting style: SMT-Chip

Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)

Capacitance range: 1 pF ‒ 47 μF

Temperature Coefficient:

±30 ppm/°C, ±0.54 % for NP0

±15 % for X7R and X5R

Voltage range (UR): 6.3 ‒ 100 V(DC)

Operating temperature:

-55 °C up to + 125 °C for NP0 and X7R

-55 °C up to + 85 °C for X5R

Termination: Cu/Ni/Sn

Recommended soldering: Reflow soldering

Wave soldering (only valid for the thickness ≤1.00 mm) for NP0 and X7R

Applications

Temperature compensation (NP0)

Coupling

Decoupling

Bypass

Smoothing

Filtering

Resonant circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy