Murata 10 nF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- RS Stock No.:
- 185-3412
- Mfr. Part No.:
- GCM033R71A103MA03D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$15.00
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 3000 | $0.015 | $15.00 | - |
| 4000 - 7000 | $0.015 | $15.00 | - |
| 8000 + | $0.014 | $14.00 | $8.00 |
*price indicative
- RS Stock No.:
- 185-3412
- Mfr. Part No.:
- GCM033R71A103MA03D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0201 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Reel Paper | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GCM | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Length | 600μm | |
| Height | 300μm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0201 | ||
Construction Stacked | ||
Packaging 180 mm Dia Reel Paper | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GCM | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Length 600μm | ||
Height 300μm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Capacitor for automotive applications such as power train and safety equipment.
Ideal for powertrains and safety devices in automotive
This product can be used for safety devices, such as the drive system control for engine ECU, air bags, and ABS
Can be used at 125 °C and 150 °C temperatures
We also offer a lineup for 150 °C that can be used in the engine room
Sn plating is applied to the external electrodes; excellent solderability
Applications
Safety equipment,such as drive system control,air bags,and ABS of engine ECU
- RS Stock No. 1853412P
- Mfr. Part No. GCM033R71A103MA03D
Each (Supplied on a Reel)
$0.015
- RS Stock No. 1853382P
- Mfr. Part No. GCM033R71A103KA03D
Each (Supplied on a Reel)
$0.012
- RS Stock No. 1853382
- Mfr. Part No. GCM033R71A103KA03D
Each (On a Reel of 1000)
$0.012
- RS Stock No. 2478144
- Mfr. Part No. GRM31C5C2A104JA01L
Each (On a Tape of 10)
$0.361
Related links
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface Mount










