- RS Stock No.:
- 260-8845
- Mfr. Part No.:
- GRT188R61A226ME13D
- Brand:
- Murata
3380 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 20)
$0.234
(exc. GST)
$0.257
(inc. GST)
Units | Per unit | Per Tape* |
20 - 180 | $0.234 | $4.68 |
200 - 980 | $0.207 | $4.14 |
1000 - 1980 | $0.18 | $3.60 |
2000 + | $0.153 | $3.06 |
*price indicative |
- RS Stock No.:
- 260-8845
- Mfr. Part No.:
- GRT188R61A226ME13D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±20%
Surface mount
Tolerance ±20%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 10V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Related links
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Samsung Electro-Mechanics 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 15pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 22μF Multilayer Ceramic Capacitor MLCC SMD