Murata 12 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS Stock No.:
- 185-3329
- Mfr. Part No.:
- GJM1555C1H120FB01D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$28.50
(exc. GST)
$31.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $0.057 | $28.50 |
| 2500 - 4500 | $0.055 | $27.50 |
| 5000 + | $0.055 | $27.50 |
*price indicative
- RS Stock No.:
- 185-3329
- Mfr. Part No.:
- GJM1555C1H120FB01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 12pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Reel Paper W8P2 | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GJM | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 1mm | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 12pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Reel Paper W8P2 | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GJM | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 1mm | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- SG
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
- RS Stock No. 8151614P
- Mfr. Part No. GJM1555C1H5R1CB01D
Each (Supplied on a Reel)
$0.031
- RS Stock No. 8151614
- Mfr. Part No. GJM1555C1H5R1CB01D
Each (In a Pack of 250)
$0.031
- RS Stock No. 8151594
- Mfr. Part No. GJM1555C1H2R4BB01D
Each (In a Pack of 100)
$0.044
- RS Stock No. 8151597P
- Mfr. Part No. GJM1555C1H2R4CB01D
Each (Supplied on a Reel)
$0.032
Related links
- Murata 12 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 12 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 12 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount










