Murata 12 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 820-2718
- Mfr. Part No.:
- GRM0335C1H120JA01D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$4.50
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11,000 unit(s) ready to ship from another location
- Plus 21,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.009 | $4.50 | - |
| 2500 - 12000 | $0.009 | $4.50 | - |
| 12500 + | $0.008 | $4.00 | $12.50 |
*price indicative
- RS Stock No.:
- 820-2718
- Mfr. Part No.:
- GRM0335C1H120JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 12pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0201 | |
| Packaging | 180 mm Dia Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Width | 300μm | |
| Length | 600μm | |
| Height | 300μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 12pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0201 | ||
Packaging 180 mm Dia Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Width 300μm | ||
Length 600μm | ||
Height 300μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 0201 C0G/X5R/X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits
GRM Series Temperature Compensating type are Ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Murata 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 12 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
