Murata 12pF MLCC, 50V dc V, ±1% , SMD
- RS Stock No.:
- 185-3139
- Mfr. Part No.:
- GJM1555C1H120FB01D
- Brand:
- Murata
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.027
(exc. GST)
$0.03
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.027 | $270.00 |
20000 - 90000 | $0.027 | $270.00 |
100000 + | $0.024 | $240.00 |
*price indicative
- RS Stock No.:
- 185-3139
- Mfr. Part No.:
- GJM1555C1H120FB01D
- Brand:
- Murata
Related links
- Murata 12pF MLCC, 50V dc V, ±1% , SMD
- KYOCERA AVX 12pF MLCC, 50V dc V, 1% , SMD
- Murata 12pF MLCC, 50V dc V, ±2% , SMD
- Murata 12pF MLCC, 50V dc V, SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- Murata 12pF MLCC, 25V dc V, ±2% , SMD
- Murata 33pF MLCC, 50V dc V, ±1% , SMD