KEMET 12 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS Stock No.:
- 180-6445
- Mfr. Part No.:
- C0402C120F5GACTU
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6445
- Mfr. Part No.:
- C0402C120F5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 12pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0402C | |
| Standards/Approvals | EIA 481, IPC-7351, J-STD-020 | |
| Length | 1mm | |
| Width | 500μm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 12pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0402C | ||
Standards/Approvals EIA 481, IPC-7351, J-STD-020 | ||
Length 1mm | ||
Width 500μm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 12 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KEMET 12 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 12 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Vishay 12 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 12 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 12 pF Multilayer Ceramic Capacitor 1 %, Surface
