Murata 27 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS Stock No.:
- 185-3154
- Mfr. Part No.:
- GJM1555C1H270FB01D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$280.00
(exc. GST)
$310.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.028 | $280.00 |
| 20000 - 90000 | $0.028 | $280.00 |
| 100000 + | $0.025 | $250.00 |
*price indicative
- RS Stock No.:
- 185-3154
- Mfr. Part No.:
- GJM1555C1H270FB01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 27pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Reel Paper W8P2 | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GJM | |
| Height | 500μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 27pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Reel Paper W8P2 | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GJM | ||
Height 500μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
Related links
- Murata 27 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 27 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 27 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 27 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Yageo 27 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±1 %, Surface
- TDK 27 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
