Murata 27 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 150-4025
- Mfr. Part No.:
- RDE5C2A270J0M1H03A
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.78
(exc. GST)
$10.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,625 unit(s) ready to ship from another location
- Plus 2,125 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.391 | $9.78 | - |
| 500 - 975 | $0.381 | $9.53 | 2% |
| 1000 + | $0.376 | $9.40 | 3% |
*price indicative
- RS Stock No.:
- 150-4025
- Mfr. Part No.:
- RDE5C2A270J0M1H03A
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 27pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | RDE | |
| Width | 2.5mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | |
| Length | 4mm | |
| Height | 3.5mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 27pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series RDE | ||
Width 2.5mm | ||
Standards/Approvals ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | ||
Length 4mm | ||
Height 3.5mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
- RS Stock No. 1503982
- Mfr. Part No. RDE5C2A270J0M1H03A
Each (In a Box of 2000)
$0.208
- RS Stock No. 1335678
- Mfr. Part No. RDE5C1H270J0M1H03A
Each (In a Pack of 25)
$0.364
- RS Stock No. 1504029
- Mfr. Part No. RDE5C2A821J0M1H03A
Each (In a Pack of 25)
$0.613
- RS Stock No. 1504028
- Mfr. Part No. RDE5C2A561J0M1H03A
Each (In a Pack of 25)
$0.412
Related links
- Murata 27 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 27 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 27 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 27 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±1 %, Surface
- TDK 27 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial












