Yageo 27 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS Stock No.:
- 199-2148
- Mfr. Part No.:
- CC0402FRNPO9BN270
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$16.50
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 2000 | $0.033 | $16.50 |
| 2500 - 4500 | $0.033 | $16.50 |
| 5000 + | $0.032 | $16.00 |
*price indicative
- RS Stock No.:
- 199-2148
- Mfr. Part No.:
- CC0402FRNPO9BN270
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 27pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Height | 500μm | |
| Width | 500μm | |
| Length | 1mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 27pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Height 500μm | ||
Width 500μm | ||
Length 1mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 27pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 27 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 27 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Yageo 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±1 %, Surface
- TDK 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 27 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
