- RS Stock No.:
- 185-3147
- Mfr. Part No.:
- GJM1555C1H1R3BB01D
- Brand:
- Murata
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 10000)
$0.034
(exc. GST)
$0.037
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.034 | $340.00 |
20000 - 90000 | $0.033 | $330.00 |
100000 + | $0.03 | $300.00 |
*price indicative |
- RS Stock No.:
- 185-3147
- Mfr. Part No.:
- GJM1555C1H1R3BB01D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.3pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.1pF |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | GJM |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Related links
- Murata 3.3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KEMET 0.2pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Murata 1.2pF MLCC ±0.1pF , SMD
- Murata 0.3pF MLCC ±0.1pF , SMD
- Murata 8.2pF MLCC ±0.1pF , SMD
- Murata 8pF MLCC ±0.1pF , SMD
- Murata 0.5pF MLCC ±0.1pF , SMD
- Wurth Elektronik 1.5pF MLCC ±0.1pF , SMD