Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 184-3582
- Mfr. Part No.:
- TMK325B7106KN-TR
- Brand:
- Taiyo Yuden
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
$7.12
(exc. GST)
$7.83
(inc. GST)
- RS Stock No.:
- 184-3582
- Mfr. Part No.:
- TMK325B7106KN-TR
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 25V dc | |
| Package/Case | 1210 | |
| Construction | 1210 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | M | |
| Height | 1.9mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 25V dc | ||
Package/Case 1210 | ||
Construction 1210 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series M | ||
Height 1.9mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 10 μF ± 10%, 25V, X7R, 1210/3225
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 2000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
- RS Stock No. 1843569
- Mfr. Part No. TMK325BJ106KN-T
Each (In a Pack of 50)
$0.299
- RS Stock No. 2411732
- Mfr. Part No. MBAST31LAB7106KTNA01
Each (In a Pack of 50)
$0.265
- RS Stock No. 1843807
- Mfr. Part No. TMK212BBJ106KGHT
Each (In a Pack of 50)
$0.18
- RS Stock No. 2405770
- Mfr. Part No. MSASU32MAB7106KPNA01
Each (In a Pack of 20)
$0.492
Related links
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount













