Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$13.25

(exc. GST)

$14.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 100$0.265$13.25
150 - 200$0.252$12.60
250 +$0.239$11.95

*price indicative

RS Stock No.:
241-1732
Mfr. Part No.:
MBAST31LAB7106KTNA01
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Stacked

Package/Case

3216

Packaging

178mm Dia Taping

Mount Type

Surface

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

MBAS

Length

3.2mm

Standards/Approvals

RoHS, REACH, IEC 62474

Width

1.6mm

Height

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.

Monolithic structure provides higher reliability

Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Used in communication equipment

Used in power supply bypass capacitors

  • RS Stock No. 2405770
  • Mfr. Part No. MSASU32MAB7106KPNA01
Each (In a Pack of 20)
$0.492
  • RS Stock No. 1843807
  • Mfr. Part No. TMK212BBJ106KGHT
Each (In a Pack of 50)
$0.18
  • RS Stock No. 1721431
  • Mfr. Part No. TMK316AB7106KLHT
Each (On a Reel of 2000)
$0.143
  • RS Stock No. 1843569
  • Mfr. Part No. TMK325BJ106KN-T
Each (In a Pack of 50)
$0.299

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy