Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$188.00

(exc. GST)

$206.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
2000 - 2000$0.094$188.00
4000 - 6000$0.092$184.00
8000 +$0.09$180.00

*price indicative

RS Stock No.:
184-3272
Mfr. Part No.:
LMK316BJ106KLHT
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

10V dc

Package/Case

1206

Construction

1206

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

M

Width

1.6mm

Height

1.6mm

Length

3.2mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 10 μF ± 10%, 10V, X5R, 0805/2012

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping Embossed 3000pcs

Applications

For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications

Industrial use like DC/DC converter, measuring equipment, and so on

Communication use like high reliability server, and so on

General digital circuit

Power supply bypass capacitors

Smoothing capacitors

  • RS Stock No. 1034146
  • Mfr. Part No. LMK212AB7106KG-T
Each (In a Pack of 50)
$0.129
  • RS Stock No. 1721482
  • Mfr. Part No. LMK107BJ105KA-T
Each (In a Pack of 100)
$0.037
  • RS Stock No. 1721478
  • Mfr. Part No. LMK212B7225KGHT
Each (In a Pack of 100)
$0.083
  • RS Stock No. 2469974
  • Mfr. Part No. MCASL31LSB5106KTNA01
Each (In a Pack of 50)
$0.174

Related links