Taiyo Yuden 47 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 260 more to save 1%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$11.96

(exc. GST)

$13.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 80 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 240$0.598$11.96-
260 - 480$0.588$11.761%
500 +$0.576$11.523%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$6.51

(exc. GST)

$7.16

(inc. GST)

RS Stock No.:
103-4216
Mfr. Part No.:
LMK325B7476KM-PR
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

1210

Construction

Stacked

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

M

Standards/Approvals

RoHS

Length

3.2mm

Height

2.5mm

Width

2.5mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Taiyo Yuden 1210 High Value Multilayer Ceramic Capacitors


Taiyo Yuden multilayer ceramic capacitors are a reliable solution suitable for high density mounting. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability.

Taiyo Yuden multilayer ceramic capacitors are suitable for use in general electronics equipment including office automation, household goods and audio visual equipment. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.

Product Application Information


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy