TDK 2.2 μF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- RS Stock No.:
- 183-5876
- Mfr. Part No.:
- C5750X7T2E225K250KE
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$54.06
(exc. GST)
$59.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 980 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $10.812 | $54.06 |
| 125 - 245 | $10.622 | $53.11 |
| 250 + | $10.434 | $52.17 |
*price indicative
- RS Stock No.:
- 183-5876
- Mfr. Part No.:
- C5750X7T2E225K250KE
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 250V dc | |
| Package/Case | 2220 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7T | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Length | 5.7mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 250V dc | ||
Package/Case 2220 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7T | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Standards/Approvals No | ||
Width 5mm | ||
Length 5.7mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK multilayer ceramic chip capacitor Soft termination General grade C series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall.
Related links
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
