TDK 470 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
183-5856
Mfr. Part No.:
C4532X7R2E474K230KE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

1812

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

2.5mm

Length

4.5mm

Standards/Approvals

No

Width

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
TDK multilayer ceramic chip capacitor Soft termination General grade C series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.

Higher mechanical endurance is realized by flexible resin layers.

X8R type which maximum temperature is up to 150°C is applicable.

C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.

APPLICATIONS

Fail-safe design in battery line.

Prevention of ceramic body cracks by board bending.

Prevention of solder cracks by thermal shock.

The set having a high probability of fall.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy