KEMET 150 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-9653
Mfr. Part No.:
C1210C154J1JACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

150nF

Voltage

100V dc

Package/Case

1210

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

U2J

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

1.9mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020

Length

3.2mm

Width

2.5mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
Up to 10x increase in capacitance versus C0G

Extremely low effective series resistance (ESR)

Extremely low effective series inductance (ESL)

High ripple current capability

Low noise solution similar to C0G

Retains over 99% of nominal capacitance at full rated voltage

Small predictable and linear capacitance change with respect to temperature

Operating temperature range of −55°C to +125°C

Capacitance up to 470 nF

DC voltage ratings up to 100 V

Applications

Wireless charging

Resonant LLC converters

Power conversion

Pulse circuits

High ripple current

Critical timing

Decoupling

Transient voltage suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy