KEMET 150 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
139-2871
Mfr. Part No.:
C1206C154J5JACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

150nF

Voltage

50V dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

U2J

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

U2J C

Width

1.6mm

Length

3.2mm

Height

1.6mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, EIA 1206, EIA 0805, EIA 0603

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
MX

KEMET 1206 U2J Series MLCC


KEMETs U2J series multilayer chip capacitors (MLCC) are considered a "stable" capacitor and have a maximum operating temperature of 125°C.U2J dielectric exhibits a negligible shift in capacitance regarding voltage, it also extends the available capacitance range of class 1 MLCC to achieve values only previously available using class 11dielectric materials .Operating temperature range of −55°C to +125°C.DC voltage ratings of 10 V, 16 V, 25 V and 50 V.

Features


Capacitance offerings ranging from 1.0 nF up to 470 nF

Lead (Pb)-free, RoHS and REACH compliant

Low noise solution similar to C0G

Low dissipation factor DF < 0.1%

Low ESR and ESL

High thermal stability

High ripple current capability

Applications


Resonant Circuit applications

Applications that require Q and stability

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

  • RS Stock No. 1466592
  • Mfr. Part No. C1206C151J5GACTU
Each (On a Reel of 4000)
$0.063
  • RS Stock No. 8030015
  • Mfr. Part No. C1206C152J5GACTU
Each (In a Pack of 25)
$0.226
  • RS Stock No. 1466388
  • Mfr. Part No. C1206C152J5GACTU
Each (On a Reel of 4000)
$0.079
  • RS Stock No. 8030009
  • Mfr. Part No. C1206C151J5GACTU
Each (On a Reel of 500)
$0.075

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy