CHEMI-CON 10 μF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Through Hole Solder

Get a bulk buy discount

Add 4 more to save $1.24

View bulk pricing options

Subtotal (1 pack of 2 units)*

$24.74

(exc. GST)

$27.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 2$12.37$24.74-
4 +$12.06$24.12$1.24

*price indicative

RS Stock No.:
182-7614
Mfr. Part No.:
KTD101B106M80A0B00
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

100V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

NTD

Width

5mm

Standards/Approvals

RoHS, EIA, UL

Length

13mm

Height

15mm

Maximum Operating Temperature

125°C

Lead Spacing

10mm

Lead Diameter

600μm

COO (Country of Origin):
JP
Small in size and wide capacitance range.

Max. 470μF is available.

Superior humidity characteristic and long life.

Excellent high frequency characteristic due to low ESR.

High rated ripple current.

250Vdc items are available.

Resin used for coating.

Pb-free design(also ceramic dielectric)

APPLICATIONS

Smoothing circuit of switching mode AC-DC or DC-DC converter.

Noise suppressor for various kinds of equipments.

By-pass or decoupling circuits.

Automotive equipments.

Each (In a Pack of 10)
$2.651
Each (In a Pack of 5)
$3.906
Each (In a Pack of 10)
$4.056
Each (In a Pack of 5)
$4.166

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy