CHEMI-CON 1 μF Multilayer Ceramic Capacitor, 500V dc, ±20 %, Through Hole Radial
- RS Stock No.:
- 182-7550
- Mfr. Part No.:
- KTD501B105M76A0B00
- Brand:
- CHEMI-CON
Get a bulk buy discount
Add 20 more to save $10.38
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$74.05
(exc. GST)
$81.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $7.405 | $74.05 | - |
| 20 + | $6.886 | $68.86 | $10.38 |
*price indicative
- RS Stock No.:
- 182-7550
- Mfr. Part No.:
- KTD501B105M76A0B00
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 500V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | NTD | |
| Height | 11.5mm | |
| Length | 10mm | |
| Standards/Approvals | UL, EIA, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 500V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series NTD | ||
Height 11.5mm | ||
Length 10mm | ||
Standards/Approvals UL, EIA, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
- RS Stock No. 5020475
- Mfr. Part No. KTD251B105M55A0T00
Each (In a Pack of 5)
$5.596
- RS Stock No. 6995137
- Mfr. Part No. SR215E105MARTR2
Each (In a Pack of 5)
$0.996
- RS Stock No. 1827545
- Mfr. Part No. KTD251B106M99A0B00
Each (In a Pack of 2)
$35.075
- RS Stock No. 5020346
- Mfr. Part No. KTD101B105M32A0T00
Each (In a Pack of 5)
$4.038
Related links
- CHEMI-CON 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- TDK 3 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 2 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- CHEMI-CON 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Yageo 22 pF Multilayer Ceramic Capacitor ±5 %, Surface









