TDK 3 μF Multilayer Ceramic Capacitor, 500V dc, ±20 %, Surface
- RS Stock No.:
- 188-0286
- Mfr. Part No.:
- B58035U5305M052
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$2,503.50
(exc. GST)
$2,753.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 100 | $25.035 | $2,503.50 |
| 200 - 300 | $24.409 | $2,440.90 |
| 400 + | $24.034 | $2,403.40 |
*price indicative
- RS Stock No.:
- 188-0286
- Mfr. Part No.:
- B58035U5305M052
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3μF | |
| Voltage | 500V dc | |
| Package/Case | FA3 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | Ceramic | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -40°C | |
| Series | FA | |
| Height | 9.1mm | |
| Width | 9mm | |
| Length | 7.4mm | |
| Standards/Approvals | AEC-Q200 | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3μF | ||
Voltage 500V dc | ||
Package/Case FA3 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric Ceramic | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Standard | ||
Minimum Operating Temperature -40°C | ||
Series FA | ||
Height 9.1mm | ||
Width 9mm | ||
Length 7.4mm | ||
Standards/Approvals AEC-Q200 | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IN
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Suitable for reflow soldering only
Applications
Power converters and inverters
DC link/snubber capacitor for power converters and inverters
- RS Stock No. 1880326
- Mfr. Part No. B58035U5205M052
Each
$28.17
- RS Stock No. 1880326P
- Mfr. Part No. B58035U5205M052
Each (Supplied on a Reel)
$28.17
- RS Stock No. 1880285
- Mfr. Part No. B58035U5205M052
Each (On a Reel of 110)
$17.927
- RS Stock No. 2469693
- Mfr. Part No. B58035U5205M062
Each
$19.56
Related links
- TDK 3 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 2 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- CHEMI-CON 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- CHEMI-CON 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- Wurth Elektronik 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 660 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor 5 %, Surface Mount









