KEMET 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface
- RS Stock No.:
- 180-6484
- Mfr. Part No.:
- C0805C475M3PACTU
- Brand:
- KEMET
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$185.00
(exc. GST)
$202.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $0.74 | $185.00 |
*price indicative
- RS Stock No.:
- 180-6484
- Mfr. Part No.:
- C0805C475M3PACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C0805C | |
| Standards/Approvals | IPC-7351, EIA 556, J-STD-020, EIA 624, EIA 481 | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C0805C | ||
Standards/Approvals IPC-7351, EIA 556, J-STD-020, EIA 624, EIA 481 | ||
Length 2mm | ||
Width 1.25mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
KEMETs X5R dielectric features an 85°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
−55°C to +85°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
DC voltage ratings of 4V, 6.3V, 10V, 16V, 25V, 35V, and 50V
Capacitance offerings ranging from 0.01μF to 100μF
Available capacitance tolerances of ±10% and ±20%
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish allowing for excellent solderability
- RS Stock No. 8030065
- Mfr. Part No. C1210C476M4PACTU
Each (In a Pack of 5)
$6.036
- RS Stock No. 9159293
- Mfr. Part No. C2012X5R1E156M125AC
Each (In a Pack of 10)
$0.472
- RS Stock No. 6911183
- Mfr. Part No. C0805C476M9PACTU
Each (In a Pack of 5)
$1.264
- RS Stock No. 9214295
- Mfr. Part No. C5750X7R1E226M250KA
Each (On a Reel of 500)
$1.147
Related links
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 20 %, Surface Mount












