KEMET 100 nF Multilayer Ceramic Capacitor, 25V dc, 20 %, Surface

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
205-3299
Mfr. Part No.:
C0805C104M3RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

25V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Standards/Approvals

EIA 624, IPC-7351, EIA 556, EIA 481, J-STD-020

Width

1.25mm

Height

780μm

Length

2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 25VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.

Lead free

Temperature stable dielectric

RoHS, and REACH Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy