KEMET 10 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.00

(exc. GST)

$11.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 760 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$1.00$10.00-
500 - 990$0.983$9.831%
1000 +$0.965$9.653%

*price indicative

Packaging Options:
RS Stock No.:
152-6087
Mfr. Part No.:
C1206C106M3RACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

25V dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Length

3.2mm

Height

1.6mm

Width

1.6mm

Standards/Approvals

IPC-7351, EIA 0805, EIA 556, EIA 481, EIA 624, EIA 0603, EIA 1206, J-STD-020

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s Automotive Grade Series surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the VITAL and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions.

AEC–Q200 automotive qualified

Lead (Pb)-free, RoHS and REACH compliant

Capacitance offerings ranging from 10 pF to 22 μF

Available capacitance tolerances of ±5%, ±10%, and ±20%

Non-polar device, minimizing installation concerns

100% Pure matte tin-plated termination finish

  • RS Stock No. 1526087P
  • Mfr. Part No. C1206C106M3RACAUTO
Each (Supplied on a Reel)
$1.00
  • RS Stock No. 6911177
  • Mfr. Part No. C0805C226M9PACTU
Each (In a Pack of 25)
$0.203
  • RS Stock No. 1526154
  • Mfr. Part No. C1206X106M3RACAUTO
Each (In a Pack of 10)
$1.00
  • RS Stock No. 8030065
  • Mfr. Part No. C1210C476M4PACTU
Each (In a Pack of 5)
$6.036

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy