KEMET 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $35.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$700.00

(exc. GST)

$775.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.28$700.00-
5000 - 7500$0.273$682.50$35.00
10000 +$0.269$672.50$110.00

*price indicative

RS Stock No.:
180-6261
Mfr. Part No.:
C0805C475M3PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C0805C

Standards/Approvals

IPC-7351, EIA 556, J-STD-020, EIA 624, EIA 481

Height

1.25mm

Length

2mm

Width

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
KEMET’s X5R dielectric features an 85°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.

−55°C to +85°C operating temperature range

Lead (Pb)-free

Temperature stable dielectric

DC voltage ratings of 4V, 6.3V, 10V, 16V, 25V, 35V, and 50V

Capacitance offerings ranging from 0.01μF to 100μF

Available capacitance tolerances of ±10% and ±20%

Non-polar device, minimizing installation concerns

100% Pure matte tin-plated termination finish allowing for excellent solderability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy