KEMET 6.8 pF Multilayer Ceramic Capacitor, 50V dc, 0.5 pF, Surface
- RS Stock No.:
- 180-6426
- Mfr. Part No.:
- C0402C689D5GACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$72.00
(exc. GST)
$79.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | $0.072 | $72.00 | - |
| 3000 - 4000 | $0.07 | $70.00 | $6.00 |
| 5000 + | $0.069 | $69.00 | $15.00 |
*price indicative
- RS Stock No.:
- 180-6426
- Mfr. Part No.:
- C0402C689D5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 6.8pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 0.5 pF | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C0402C | |
| Width | 500μm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Length | 1mm | |
| Height | 500μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 6.8pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 0.5 pF | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C0402C | ||
Width 500μm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Length 1mm | ||
Height 500μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
- RS Stock No. 7697068
- Mfr. Part No. CBR04C689D5GAC
Each (In a Pack of 100)
$0.064
- RS Stock No. 7697036
- Mfr. Part No. CBR04C508C5GAC
Each (In a Pack of 100)
$0.06
- RS Stock No. 0147336
- Mfr. Part No. C0603C689C5GACTU
Each (In a Pack of 50)
$0.133
- RS Stock No. 0147336P
- Mfr. Part No. C0603C689C5GACTU
Each (Supplied on a Reel)
$0.133
Related links
- KEMET 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface Mount
- Yageo 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- KEMET 6.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface Mount
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 10 pF Multilayer Ceramic Capacitor 0.5 pF, Surface










