KEMET 0.5 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$6.00

(exc. GST)

$7.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 2400$0.06$6.00
2500 - 4900$0.058$5.80
5000 +$0.057$5.70

*price indicative

RS Stock No.:
769-7036
Mfr. Part No.:
CBR04C508C5GAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

0.5pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

HiQ-CBR

Standards/Approvals

EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351, EIA 624

Height

500μm

Length

1mm

Width

500μm

Maximum Operating Temperature

125°C

Kemet 0402 CBR Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy