TDK 5.6 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $3.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

$68.00

(exc. GST)

$75.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$0.136$68.00-
1000 - 1500$0.133$66.50$3.00
2000 +$0.131$65.50$10.00

*price indicative

RS Stock No.:
179-5602
Mfr. Part No.:
CGA3E2NP01H562J080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

5.6nF

Voltage

50V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Height

800μm

Standards/Approvals

No

Width

800μm

Length

1.6mm

Suppression Class

Class I

Maximum Operating Temperature

150°C

COO (Country of Origin):
CN
Features

With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.

Excellent DC bias properties.

Applications

Automotive applications (engine rooms)

Peripheral circuits of IGDT, SiC, GaN used at high temperature environments

Sensor Module

Smoothing and decoupling applications for other devices that operate at high temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy