TDK 5.6 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- RS Stock No.:
- 740-7681
- Mfr. Part No.:
- C3225C0G2J562J160AA
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $9.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.52
(exc. GST)
$8.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $0.752 | $7.52 | - |
| 500 - 990 | $0.733 | $7.33 | $9.50 |
| 1000 + | $0.721 | $7.21 | $31.00 |
*price indicative
- RS Stock No.:
- 740-7681
- Mfr. Part No.:
- C3225C0G2J562J160AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 5.6nF | |
| Voltage | 630V dc | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 5.6nF | ||
Voltage 630V dc | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Length 3.2mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
TDK Type 1210 Series C3225
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Features and Benefits
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"
Related links
- TDK 5.6 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 5.6 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 5.6 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 5.6 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 68 nF Multilayer Ceramic Capacitor ±5 %, Surface
