TDK 5.6 nF Multilayer Ceramic Capacitor, 50V dc, +5 %, Through Hole Radial
- RS Stock No.:
- 194-0516
- Mfr. Part No.:
- FG28C0G1H562JNT00
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.57
(exc. GST)
$3.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 510 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.357 | $3.57 |
| 20 - 40 | $0.349 | $3.49 |
| 50 + | $0.341 | $3.41 |
*price indicative
- RS Stock No.:
- 194-0516
- Mfr. Part No.:
- FG28C0G1H562JNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 5.6nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | C0G | |
| Tolerance | +5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | FG | |
| Width | 2.5mm | |
| Height | 5.5mm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 5.6nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric C0G | ||
Tolerance +5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series FG | ||
Width 2.5mm | ||
Height 5.5mm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 5600pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 5.6 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 5.6 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 5.6 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 5.6 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Yageo 5.6 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 5.6 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 5.6 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 5.6 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
